Part Details for SL28PCIE10ALI by Silicon Laboratories Inc
Overview of SL28PCIE10ALI by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL28PCIE10ALI
SL28PCIE10ALI CAD Models
SL28PCIE10ALI Part Data Attributes
|
SL28PCIE10ALI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28PCIE10ALI
Silicon Laboratories Inc
Processor Specific Clock Generator, 100MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28PCIE10ALI
This table gives cross-reference parts and alternative options found for SL28PCIE10ALI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28PCIE10ALI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL699AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | SL28PCIE10ALI vs 9FGL699AKLF |
SI52146-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Skyworks Solutions Inc | SL28PCIE10ALI vs SI52146-A01AGMR |
9FGL699AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | SL28PCIE10ALI vs 9FGL699AKLFT |
SL28PCIE10ALCT | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE10ALI vs SL28PCIE10ALCT |
SL28PCIE10ALC | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE10ALI vs SL28PCIE10ALC |
9FGL699AKLF | 6-output 3.3 V PCIe Gen1-2 Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | SL28PCIE10ALI vs 9FGL699AKLF |
DAC7725UB/1KG4 | 12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85 | Texas Instruments | SL28PCIE10ALI vs DAC7725UB/1KG4 |
SI52146-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Skyworks Solutions Inc | SL28PCIE10ALI vs SI52146-A01AGM |