9FGL0651AKILF
Integrated Device Technology Inc
Description: VFQFPN-40, Tray

Overview of 9FGL0651AKILF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9FGL0651AKILF Renesas Electronics Corporation 6-Output 3.3V PCIe Gen1–5 Clock Generator
9FGL0651AKILFT Renesas Electronics Corporation 6-Output 3.3V PCIe Gen1–5 Clock Generator

CAD Models for 9FGL0651AKILF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9FGL0651AKILF by Integrated Device Technology Inc

9FGL0651AKILF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
HVQCCN,
Pin Count
40
Manufacturer Package Code
NDG40P2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 9FGL0651AKILF
    Integrated Device Technology Inc
    VFQFPN-40, Tray
    VS

Alternate Parts for 9FGL0651AKILF

This table gives cross-reference parts and alternative options found for 9FGL0651AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0651AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9FGL0651AKILFT VFQFPN-40, Reel Integrated Device Technology Inc 9FGL0651AKILF vs 9FGL0651AKILFT
9FGL0651CKILF 6-Output 3.3V PCIe Gen1-5 Clock Generator, VFQFPN490/Tray Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL0651CKILF
9FGL0651DKILF 100MHz, CMOS Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL0651DKILF
9FGL0651CKILFT VFQFPN-40, Reel Integrated Device Technology Inc 9FGL0651AKILF vs 9FGL0651CKILFT
Part Number Description Manufacturer Compare
9FGL0641CKILFT VFQFPN-40, Reel Integrated Device Technology Inc 9FGL0651AKILF vs 9FGL0641CKILFT
9FGL699AKLFT 6-output 3.3 V PCIe Gen1-2 Clock Generator, VFQFPN0/Reel Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL699AKLFT
9FGL0651DKILFT 100MHz, CMOS Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL0651DKILFT
9FGL0651AKILFT VFQFPN-40, Reel Integrated Device Technology Inc 9FGL0651AKILF vs 9FGL0651AKILFT
9FGL0651CKILF 6-Output 3.3V PCIe Gen1-5 Clock Generator, VFQFPN490/Tray Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL0651CKILF
SI52146-A01AGM Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 Skyworks Solutions Inc 9FGL0651AKILF vs SI52146-A01AGM
SL28PCIE10ALI Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 Silicon Laboratories Inc 9FGL0651AKILF vs SL28PCIE10ALI
9FGL0651CKILFT VFQFPN-40, Reel Integrated Device Technology Inc 9FGL0651AKILF vs 9FGL0651CKILFT
9FGL0641DKILFT 100MHz, CMOS Renesas Electronics Corporation 9FGL0651AKILF vs 9FGL0641DKILFT
SI52146-A01AGMR Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 Skyworks Solutions Inc 9FGL0651AKILF vs SI52146-A01AGMR

Related Parts for 9FGL0651AKILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9FGL0651AKILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9FGL0651AKILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9FGL0651AKILF would you like to use for your alert(s)?
  • Please alert me when 9FGL0651AKILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9FGL0651AKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9FGL0651AKILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9FGL0651AKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9FGL0651AKILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9FGL0651AKILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: