Part Details for 9C08052A6190FKHFT by YAGEO Corporation
Overview of 9C08052A6190FKHFT by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A6190FKHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 619 ohm, SURFACE MOUNT, 0805 | 3680 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 619 ohm, SURFACE MOUNT, 0805 | 2166 |
|
$0.0060 / $0.0160 | Buy Now |
Part Details for 9C08052A6190FKHFT
9C08052A6190FKHFT CAD Models
9C08052A6190FKHFT Part Data Attributes
|
9C08052A6190FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A6190FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A6190FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A6190FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A6190FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805619RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A6190FKHFT vs CRCW0805619RFKEB |
RS05K6190FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C08052A6190FKHFT vs RS05K6190FBG |
RC2012F6190AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C08052A6190FKHFT vs RC2012F6190AS |
CRS0805-8W-6190FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 9C08052A6190FKHFT vs CRS0805-8W-6190FT |
NMCR0805FT619R | RES,SMT,THICK FILM,619 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A6190FKHFT vs NMCR0805FT619R |
AC0805FR-13619RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A6190FKHFT vs AC0805FR-13619RL |
RTT056190FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | 9C08052A6190FKHFT vs RTT056190FP3 |
CR0805-8W-6190FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | 9C08052A6190FKHFT vs CR0805-8W-6190FSNT-13 |
MC0805P-6190-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | 9C08052A6190FKHFT vs MC0805P-6190-FT |
CRCW0805619RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A6190FKHFT vs CRCW0805619RFKEAC |