Part Details for 9T12103A2002CAPFT by YAGEO Corporation
Overview of 9T12103A2002CAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12103A2002CAPFT
9T12103A2002CAPFT CAD Models
9T12103A2002CAPFT Part Data Attributes
|
9T12103A2002CAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12103A2002CAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 9T12103A2002CAPFT
This table gives cross-reference parts and alternative options found for 9T12103A2002CAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A2002CAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRD1320K | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T12103A2002CAPFT vs RT1210CRD1320K |
239065252003L | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2002CAPFT vs 239065252003L |
239061252003 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | 9T12103A2002CAPFT vs 239061252003 |
RT1210CRD1020KL | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9T12103A2002CAPFT vs RT1210CRD1020KL |
RT1210CRD0720K | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T12103A2002CAPFT vs RT1210CRD0720K |
RT1210CRD0720KL | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9T12103A2002CAPFT vs RT1210CRD0720KL |
9T12103A2002CAPF3 | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 9T12103A2002CAPFT vs 9T12103A2002CAPF3 |