Part Details for 239061252003 by YAGEO Corporation
Overview of 239061252003 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061252003
239061252003 CAD Models
239061252003 Part Data Attributes
|
239061252003
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061252003
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239061252003
This table gives cross-reference parts and alternative options found for 239061252003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061252003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1210CRD1320K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 239061252003 vs RT1210CRD1320K |
RT1210CRD0720K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 239061252003 vs RT1210CRD0720K |
9T12103A2002CAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | 239061252003 vs 9T12103A2002CAPF3 |
239065252003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | 239061252003 vs 239065252003L |
RT1210CRD1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | 239061252003 vs RT1210CRD1320KL |
RT1210CRD0720KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | 239061252003 vs RT1210CRD0720KL |
RT1210CRD1020KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 239061252003 vs RT1210CRD1020KL |