9T12103A1172WAPF4
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,

Overview of 9T12103A1172WAPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T12103A1172WAPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T12103A1172WAPF4 by YAGEO Corporation

9T12103A1172WAPF4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
11700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. 9T12103A1172WAPF4
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
    VS

Alternate Parts for 9T12103A1172WAPF4

This table gives cross-reference parts and alternative options found for 9T12103A1172WAPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12103A1172WAPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239061231173L Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs 239061231173L
239061241173L Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs 239061241173L
TNPW121011K7BEEA Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies 9T12103A1172WAPF4 vs TNPW121011K7BEEA
TNPW121011K7BETA Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies 9T12103A1172WAPF4 vs TNPW121011K7BETA
239063241173L Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs 239063241173L
TNPW121011K70.1%T-9E52E3 Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies 9T12103A1172WAPF4 vs TNPW121011K70.1%T-9E52E3
9T12103A1172BAPFT Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs 9T12103A1172BAPFT
RT1210BRD0711K7 Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210 YAGEO Corporation 9T12103A1172WAPF4 vs RT1210BRD0711K7
239065241173L Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs 239065241173L
RT1210WRD1311K7L Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation 9T12103A1172WAPF4 vs RT1210WRD1311K7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T12103A1172WAPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T12103A1172WAPF4 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T12103A1172WAPF4 would you like to use for your alert(s)?
  • Please alert me when 9T12103A1172WAPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T12103A1172WAPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T12103A1172WAPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T12103A1172WAPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T12103A1172WAPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T12103A1172WAPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: