Part Details for TNPW121011K7BETA by Vishay Intertechnologies
Overview of TNPW121011K7BETA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW121011K7BETA
TNPW121011K7BETA CAD Models
TNPW121011K7BETA Part Data Attributes
|
TNPW121011K7BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121011K7BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW121011K7BETA
This table gives cross-reference parts and alternative options found for TNPW121011K7BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121011K7BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061231173L | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs 239061231173L |
239061241173L | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs 239061241173L |
TNPW121011K7BEEA | Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW121011K7BETA vs TNPW121011K7BEEA |
239063241173L | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs 239063241173L |
TNPW121011K70.1%T-9E52E3 | Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121011K7BETA vs TNPW121011K70.1%T-9E52E3 |
9T12103A1172BAPFT | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs 9T12103A1172BAPFT |
RT1210BRD0711K7 | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | TNPW121011K7BETA vs RT1210BRD0711K7 |
239065241173L | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs 239065241173L |
RT1210WRD1311K7L | Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121011K7BETA vs RT1210WRD1311K7L |
TNPW-121011.7K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.33W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121011K7BETA vs TNPW-121011.7K0.1%T-9R52 |