Part Details for 9T08052A9101BCPF4 by YAGEO Corporation
Overview of 9T08052A9101BCPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A9101BCPF4
9T08052A9101BCPF4 CAD Models
9T08052A9101BCPF4 Part Data Attributes
|
9T08052A9101BCPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A9101BCPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A9101BCPF4
This table gives cross-reference parts and alternative options found for 9T08052A9101BCPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A9101BCPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A9101WCPF3 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 9T08052A9101WCPF3 |
9T08052A9101WCPF4 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 9T08052A9101WCPF4 |
RT0805BRB139K1 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A9101BCPF4 vs RT0805BRB139K1 |
TNPU08059K10AYEA00 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A9101BCPF4 vs TNPU08059K10AYEA00 |
9T08052A9101WCPFT | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 9T08052A9101WCPFT |
RT0805BRB079K1 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A9101BCPF4 vs RT0805BRB079K1 |
239082149102L | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 239082149102L |
9T08052A9101BCPF3 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 9T08052A9101BCPF3 |
TNPW08059K10BYEN | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A9101BCPF4 vs TNPW08059K10BYEN |
239082139102L | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A9101BCPF4 vs 239082139102L |