239082149102L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,

Overview of 239082149102L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239082149102L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239082149102L by YAGEO Corporation

239082149102L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
9100 Ω
Resistor Type
FIXED RESISTOR
Series
RT
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 239082149102L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for 239082149102L

This table gives cross-reference parts and alternative options found for 239082149102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082149102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239082139102L Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation 239082149102L vs 239082139102L
RT0805BRB139K1 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239082149102L vs RT0805BRB139K1
RT0805BRB079K1 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239082149102L vs RT0805BRB079K1
TNPU08059K10AYEA00 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239082149102L vs TNPU08059K10AYEA00
TNPW08059K10BYEN Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239082149102L vs TNPW08059K10BYEN
9T08052A9101WCPFT Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation 239082149102L vs 9T08052A9101WCPFT
9T08052A9101BCPF3 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation 239082149102L vs 9T08052A9101BCPF3
9T08052A9101WCPF3 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation 239082149102L vs 9T08052A9101WCPF3
TNPW08059K10BYEA Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239082149102L vs TNPW08059K10BYEA
9T08052A9101BCPF4 Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation 239082149102L vs 9T08052A9101BCPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239082149102L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239082149102L by YAGEO Corporation

  • Please alert me when 239082149102L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 239082149102L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239082149102L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 239082149102L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239082149102L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239082149102L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: