9T08052A3000BBPFT
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of 9T08052A3000BBPFT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T08052A3000BBPFT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T08052A3000BBPFT by YAGEO Corporation

9T08052A3000BBPFT
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 9T08052A3000BBPFT
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 9T08052A3000BBPFT

This table gives cross-reference parts and alternative options found for 9T08052A3000BBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A3000BBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805WRE13300RL Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9T08052A3000BBPFT vs RT0805WRE13300RL
RN732ATTE3000B50 Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 9T08052A3000BBPFT vs RN732ATTE3000B50
WF08Q3000ATLQ Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 9T08052A3000BBPFT vs WF08Q3000ATLQ
RN732ALTDD3000B50 Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 9T08052A3000BBPFT vs RN732ALTDD3000B50
239040143001L Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9T08052A3000BBPFT vs 239040143001L
WF08Q3000ATL Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation 9T08052A3000BBPFT vs WF08Q3000ATL
RN732ALTD3000B50 Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 9T08052A3000BBPFT vs RN732ALTD3000B50
ARG05BTD3000 Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp 9T08052A3000BBPFT vs ARG05BTD3000
RTX053000BETP Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Ralec 9T08052A3000BBPFT vs RTX053000BETP
RN732ATTD3000B50 Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 9T08052A3000BBPFT vs RN732ATTD3000B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T08052A3000BBPFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T08052A3000BBPFT by YAGEO Corporation

  • Please alert me when 9T08052A3000BBPFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T08052A3000BBPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T08052A3000BBPFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T08052A3000BBPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T08052A3000BBPFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T08052A3000BBPFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: