Part Details for 239040143001L by YAGEO Corporation
Overview of 239040143001L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040143001L
239040143001L CAD Models
239040143001L Part Data Attributes
|
239040143001L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040143001L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239040143001L
This table gives cross-reference parts and alternative options found for 239040143001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040143001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD3000B50 | Fixed Resistor, Metal Film, 0.125W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040143001L vs RN73H2ATTD3000B50 |
RN732ALTE3000B50 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040143001L vs RN732ALTE3000B50 |
RT0805WRE10300RL | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040143001L vs RT0805WRE10300RL |
SF08Q3000BTL | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040143001L vs SF08Q3000BTL |
ARG05BTD3000 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 239040143001L vs ARG05BTD3000 |
RTX053000BETP | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040143001L vs RTX053000BETP |
CRT0805-BZ-3000EST | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239040143001L vs CRT0805-BZ-3000EST |
RN73R2ATTP3000B50 | Fixed Resistor, Metal Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040143001L vs RN73R2ATTP3000B50 |
SF08Q3000ATLA | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040143001L vs SF08Q3000ATLA |
RN732ATTDD3000B50 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040143001L vs RN732ATTDD3000B50 |