Part Details for 9T08052A1401BAPF4 by YAGEO Corporation
Overview of 9T08052A1401BAPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A1401BAPF4
9T08052A1401BAPF4 CAD Models
9T08052A1401BAPF4 Part Data Attributes
|
9T08052A1401BAPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A1401BAPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A1401BAPF4
This table gives cross-reference parts and alternative options found for 9T08052A1401BAPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A1401BAPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-08051.4K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A1401BAPF4 vs TNPW-08051.4K0.1%T-9R52 |
9T08052A1401WAPF3 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1401BAPF4 vs 9T08052A1401WAPF3 |
TNPW08051K40BEEA | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9T08052A1401BAPF4 vs TNPW08051K40BEEA |
239060131402 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1401BAPF4 vs 239060131402 |
RB10BBP1401 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A1401BAPF4 vs RB10BBP1401 |
MCU08050D1401BP100 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A1401BAPF4 vs MCU08050D1401BP100 |
M1208050D1401BP500 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 9T08052A1401BAPF4 vs M1208050D1401BP500 |
TNPW08051K40BETA | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A1401BAPF4 vs TNPW08051K40BETA |
239060131402L | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A1401BAPF4 vs 239060131402L |
RTF121401A25PPM | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 9T08052A1401BAPF4 vs RTF121401A25PPM |