Part Details for 9T08052A1051FBPF4 by YAGEO Corporation
Overview of 9T08052A1051FBPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A1051FBPF4
9T08052A1051FBPF4 CAD Models
9T08052A1051FBPF4 Part Data Attributes
|
9T08052A1051FBPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A1051FBPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A1051FBPF4
This table gives cross-reference parts and alternative options found for 9T08052A1051FBPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A1051FBPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FCE1K05 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | 9T08052A1051FBPF4 vs RT0805FCE1K05 |
RT0805FRE071K05 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A1051FBPF4 vs RT0805FRE071K05 |
RB10FTS1051 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A1051FBPF4 vs RB10FTS1051 |
239040171052 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A1051FBPF4 vs 239040171052 |
RB10FBS1051 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A1051FBPF4 vs RB10FBS1051 |
9T08052A1051FBPF3 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1051FBPF4 vs 9T08052A1051FBPF3 |
RT0805FRE101K05 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A1051FBPF4 vs RT0805FRE101K05 |
MCU08050C1051FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1050 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T08052A1051FBPF4 vs MCU08050C1051FP500 |
239042171052L | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1051FBPF4 vs 239042171052L |