RB10FBS1051
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of RB10FBS1051 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RB10FBS1051 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB10FBS1051 by TA-I Technology Co Ltd

RB10FBS1051
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RB
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK CASSETTE
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1050 Ω
Resistor Type
FIXED RESISTOR
Series
RB10(F TOL,50PPM)
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RB10FBS1051
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for RB10FBS1051

This table gives cross-reference parts and alternative options found for RB10FBS1051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10FBS1051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805FRE101K05 Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RB10FBS1051 vs RT0805FRE101K05
9T08052A1051FBPF3 Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation RB10FBS1051 vs 9T08052A1051FBPF3
MCU08050C1051FP500 RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1050 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag RB10FBS1051 vs MCU08050C1051FP500
RT0805FRE131K05 Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RB10FBS1051 vs RT0805FRE131K05
RTF121051F Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Dubilier RB10FBS1051 vs RTF121051F
RB10FTS1051 Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RB10FBS1051 vs RB10FTS1051
9T08052A1051FBPF4 Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation RB10FBS1051 vs 9T08052A1051FBPF4
239042171052L Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation RB10FBS1051 vs 239042171052L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB10FBS1051 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB10FBS1051 by TA-I Technology Co Ltd

  • Please alert me when RB10FBS1051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB10FBS1051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB10FBS1051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB10FBS1051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB10FBS1051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB10FBS1051 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: