Part Details for 9T06031A4323DBPFT by YAGEO Corporation
Overview of 9T06031A4323DBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A4323DBPFT
9T06031A4323DBPFT CAD Models
9T06031A4323DBPFT Part Data Attributes
|
9T06031A4323DBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A4323DBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A4323DBPFT
This table gives cross-reference parts and alternative options found for 9T06031A4323DBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A4323DBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX034323DEP3 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 9T06031A4323DBPFT vs RTX034323DEP3 |
PRC0603TTC50432K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 9T06031A4323DBPFT vs PRC0603TTC50432K+/-0.5% |
BLU0603-4323-DT50W | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A4323DBPFT vs BLU0603-4323-DT50W |
PRC0603TC50432K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 9T06031A4323DBPFT vs PRC0603TC50432K+/-0.5% |
RN73H1JTTD4323D50 | Fixed Resistor, Metal Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 9T06031A4323DBPFT vs RN73H1JTTD4323D50 |
SF06Q4323DTLA | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 9T06031A4323DBPFT vs SF06Q4323DTLA |
BLU0603P-4323-DT50W | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A4323DBPFT vs BLU0603P-4323-DT50W |
RP73G1J432KDTDF | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 9T06031A4323DBPFT vs RP73G1J432KDTDF |
BLU0603-4323-DB50W | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A4323DBPFT vs BLU0603-4323-DB50W |
AR03DTDX4323 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 9T06031A4323DBPFT vs AR03DTDX4323 |