Part Details for RP73G1J432KDTDF by TE Connectivity
Overview of RP73G1J432KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J432KDTDF
RP73G1J432KDTDF CAD Models
RP73G1J432KDTDF Part Data Attributes
|
RP73G1J432KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J432KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J432KDTDF
This table gives cross-reference parts and alternative options found for RP73G1J432KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J432KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q4323DTLA | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J432KDTDF vs SF06Q4323DTLA |
P0603H4323DGE4 | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RP73G1J432KDTDF vs P0603H4323DGE4 |
WF06Q4323DTLQ | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J432KDTDF vs WF06Q4323DTLQ |
BLU0603P-4323-DB50W | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J432KDTDF vs BLU0603P-4323-DB50W |
RT0603DRE07432KL | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J432KDTDF vs RT0603DRE07432KL |
SF06Q4323DTL | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J432KDTDF vs SF06Q4323DTL |
PRC0603TC50Y432K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J432KDTDF vs PRC0603TC50Y432K+-0.5% |
AR03DBDX4323N | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RP73G1J432KDTDF vs AR03DBDX4323N |
P0603H4323DGPA | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J432KDTDF vs P0603H4323DGPA |
TP0350D4323T5E | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J432KDTDF vs TP0350D4323T5E |