Part Details for 9FGL0641AKILF by Integrated Device Technology Inc
Overview of 9FGL0641AKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL0641AKILFT | Renesas Electronics Corporation | 6-Output 3.3V PCIe Gen1–5 Clock Generator | |
9FGL0641AKILF | Renesas Electronics Corporation | 6-Output 3.3V PCIe Gen1–5 Clock Generator |
Part Details for 9FGL0641AKILF
9FGL0641AKILF CAD Models
9FGL0641AKILF Part Data Attributes
|
9FGL0641AKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGL0641AKILF
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NDG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGL0641AKILF
This table gives cross-reference parts and alternative options found for 9FGL0641AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0641AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL0641DKILFT | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0641AKILF vs 9FGL0641DKILFT |
9FGL0641AKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0641AKILF vs 9FGL0641AKILFT |
9FGL0641BKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGL0641AKILF vs 9FGL0641BKILF |
9FGL0641BKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0641AKILF vs 9FGL0641BKILFT |
9FGL0641DKILF | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0641AKILF vs 9FGL0641DKILF |
9FGL0641CKILF | 6-Output 3.3V PCIe Gen1-5 Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 9FGL0641AKILF vs 9FGL0641CKILF |