-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output PCIe Gen1-2 Synthesizer, SSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FG108EFILFT | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8603
|
Newark | Frequency Gen, 400Mhz, 3.465V, Ssop-48, Clock Ic Type:Frequency Generator, Frequency:400Mhz, No. Of Outputs:8Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Ssop, No. Of Pins:48Pins, Product Range:-Rohs Compliant: Yes |Renesas 9FG108EFILFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4905 |
|
$3.7100 / $6.5400 | Buy Now |
DISTI #
9FG108EFILFT-ND
|
DigiKey | IC FREQ TIMING GENERATOR 48SSOP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4401 / $3.5724 | Buy Now |
DISTI #
9FG108EFILFT
|
Avnet Americas | Frequency Generator IC, 400MHz, 8 Outputs, 3.135V to 3.465V, -40°C to 85°C, SSOP-48 - Tape and Reel (Alt: 9FG108EFILFT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9111 | Buy Now |
DISTI #
972-9FG108EFILFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH RoHS: Compliant | 988 |
|
$3.2700 / $3.2800 | Buy Now |
|
Future Electronics | IC FREQ TIMING GENERATOR 48SSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
|
LCSC | SSOP-48-300mil Clock Generators PLLs Frequency Synthesizers ROHS | 8 |
|
$5.3837 / $5.7347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FG108EFILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FG108EFILFT
Renesas Electronics Corporation
8-output PCIe Gen1-2 Synthesizer, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 9FG108EFILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FG108EFILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FG108EFLF | SSOP-48, Tube | Integrated Device Technology Inc | 9FG108EFILFT vs 9FG108EFLF |
9FG108EFILFT | SSOP-48, Reel | Integrated Device Technology Inc | 9FG108EFILFT vs 9FG108EFILFT |
9FG108EFILF | 8-output PCIe Gen1-2 Synthesizer, SSOP30/Tube | Renesas Electronics Corporation | 9FG108EFILFT vs 9FG108EFILF |
9FG108EFLFT | SSOP-48, Reel | Integrated Device Technology Inc | 9FG108EFILFT vs 9FG108EFLFT |