-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output PCIe Gen1-2 Synthesizer, SSOP30/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FG108EFILFT | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer | |
9FG108EFILF | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8657
|
Newark | Frequency Generator, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9FG108EFILF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.6700 / $6.5400 | Buy Now |
DISTI #
9FG108EFILF-ND
|
DigiKey | IC FREQ TIMING GENERATOR 48SSOP Min Qty: 150 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9429 | Buy Now |
DISTI #
9FG108EFILF
|
Avnet Americas | 8-output PCIe Gen1-2 Synthesizer - Rail/Tube (Alt: 9FG108EFILF) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.9111 | Buy Now |
DISTI #
972-9FG108EFILF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH RoHS: Compliant | 2978 |
|
$4.7700 / $7.0100 | Buy Now |
|
Future Electronics | 8 O/P PCIE G2 SYNTH RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.8700 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FG108EFILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FG108EFILF
Renesas Electronics Corporation
8-output PCIe Gen1-2 Synthesizer, SSOP30/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 9FG108EFILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FG108EFILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9FG108EFILFT | Integrated Device Technology Inc | Check for Price | SSOP-48, Reel | 9FG108EFILF vs 9FG108EFILFT |
9FG108EFLFT | Integrated Device Technology Inc | Check for Price | SSOP-48, Reel | 9FG108EFILF vs 9FG108EFLFT |
9FG108EFILF | Integrated Device Technology Inc | Check for Price | SSOP-48, Tube | 9FG108EFILF vs 9FG108EFILF |
ICS9FG108YF-T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 9FG108EFILF vs ICS9FG108YF-T |
ICS9FG108CFLF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | 9FG108EFILF vs ICS9FG108CFLF |
9FG108EFLF | Integrated Device Technology Inc | Check for Price | SSOP-48, Tube | 9FG108EFILF vs 9FG108EFLF |
9FG108DFLF | Integrated Device Technology Inc | Check for Price | SSOP-48, Tube | 9FG108EFILF vs 9FG108DFLF |
9FG108DFILFT | Integrated Device Technology Inc | Check for Price | SSOP-48, Reel | 9FG108EFILF vs 9FG108DFILFT |
ICS9FG108CF-T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 9FG108EFILF vs ICS9FG108CF-T |