9CVR211W6804JLPF5
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512

Overview of 9CVR211W6804JLPF5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9CVR211W6804JLPF5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9CVR211W6804JLPF5 by YAGEO Corporation

9CVR211W6804JLPF5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
6800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. 9CVR211W6804JLPF5
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512
    VS

Alternate Parts for 9CVR211W6804JLPF5

This table gives cross-reference parts and alternative options found for 9CVR211W6804JLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9CVR211W6804JLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW2512-AP2006M85%B4 Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Vishay Intertechnologies 9CVR211W6804JLPF5 vs CRCW2512-AP2006M85%B4
CRCW25126M80JNB2AP Res,SMT,Thick Film,6.8M Ohms,500WV,5% +/-Tol,-200,200ppm TC,2512 Case Vishay Intertechnologies 9CVR211W6804JLPF5 vs CRCW25126M80JNB2AP
232276298685L Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation 9CVR211W6804JLPF5 vs 232276298685L
RV2512JK-076M8L Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation 9CVR211W6804JLPF5 vs RV2512JK-076M8L
RV2512JK-076M8 Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512 YAGEO Corporation 9CVR211W6804JLPF5 vs RV2512JK-076M8
CRCW25126M80JNEG Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies 9CVR211W6804JLPF5 vs CRCW25126M80JNEG
BCTV002512-6804JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp 9CVR211W6804JLPF5 vs BCTV002512-6804JTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9CVR211W6804JLPF5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9CVR211W6804JLPF5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9CVR211W6804JLPF5 would you like to use for your alert(s)?
  • Please alert me when 9CVR211W6804JLPF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9CVR211W6804JLPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9CVR211W6804JLPF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9CVR211W6804JLPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9CVR211W6804JLPF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9CVR211W6804JLPF5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: