BCTV002512-6804JTE
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of BCTV002512-6804JTE by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Electronic Manufacturing

CAD Models for BCTV002512-6804JTE by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTV002512-6804JTE by Chilisin Electronics Corp

BCTV002512-6804JTE
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TAPE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
6800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. BCTV002512-6804JTE
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for BCTV002512-6804JTE

This table gives cross-reference parts and alternative options found for BCTV002512-6804JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTV002512-6804JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232276298685 Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation BCTV002512-6804JTE vs 232276298685
232276298685L Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation BCTV002512-6804JTE vs 232276298685L
RV2512JK-076M8L Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation BCTV002512-6804JTE vs RV2512JK-076M8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTV002512-6804JTE by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTV002512-6804JTE by Chilisin Electronics Corp

  • Please alert me when BCTV002512-6804JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCTV002512-6804JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTV002512-6804JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCTV002512-6804JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTV002512-6804JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTV002512-6804JTE by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: