Part Details for 9C2010124221FKPF5 by YAGEO Corporation
Overview of 9C2010124221FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C2010124221FKPF5
9C2010124221FKPF5 CAD Models
9C2010124221FKPF5 Part Data Attributes
|
9C2010124221FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C2010124221FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C2010124221FKPF5
This table gives cross-reference parts and alternative options found for 9C2010124221FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C2010124221FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4221BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010124221FKPF5 vs 201007F4221BAE |
TSR2GTF4221V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | 9C2010124221FKPF5 vs TSR2GTF4221V |
239076164222L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | 9C2010124221FKPF5 vs 239076164222L |
201007F4221C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010124221FKPF5 vs 201007F4221C3E |
CR024221F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 9C2010124221FKPF5 vs CR024221F |
RMC1/2K4221FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 9C2010124221FKPF5 vs RMC1/2K4221FB |
RK73H2HLTE4221F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 9C2010124221FKPF5 vs RK73H2HLTE4221F |
RK73H2HLTED4221F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 9C2010124221FKPF5 vs RK73H2HLTED4221F |
WR20X4221FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 9C2010124221FKPF5 vs WR20X4221FGL |
201007F4221C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010124221FKPF5 vs 201007F4221C5E |