Datasheets
TSR2GTF4221V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for TSR2GTF4221V by Tateyama Kagaku Group

Overview of TSR2GTF4221V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR2GTF4221V

TSR2GTF4221V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR2GTF4221V Part Data Attributes

TSR2GTF4221V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR2GTF4221V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.75 W
Resistance 4220 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for TSR2GTF4221V

This table gives cross-reference parts and alternative options found for TSR2GTF4221V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTF4221V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2HLBK4221F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc TSR2GTF4221V vs RK73H2HLBK4221F
MC2010P-4221-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GTF4221V vs MC2010P-4221-FB101Q
CR024221F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation TSR2GTF4221V vs CR024221F
RMC50K4221FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc TSR2GTF4221V vs RMC50K4221FTE
201007F4221CBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GTF4221V vs 201007F4221CBE
AF2010FK-074K22L Fixed Resistor, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, YAGEO Corporation TSR2GTF4221V vs AF2010FK-074K22L
9C2010124221FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation TSR2GTF4221V vs 9C2010124221FKPF5
201007F4221C2E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GTF4221V vs 201007F4221C2E
RGC2010FTD4K22 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR2GTF4221V vs RGC2010FTD4K22
RK73HW2HRTTEB4221F RES,SMT,THICK FILM,4.22K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation TSR2GTF4221V vs RK73HW2HRTTEB4221F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR2GTF4221V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR2GTF4221V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR2GTF4221V would you like to use for your alert(s)?
  • Please alert me when TSR2GTF4221V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR2GTF4221V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR2GTF4221V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR2GTF4221V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR2GTF4221V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR2GTF4221V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: