Part Details for 9C08052A21R0FKPFT by YAGEO Corporation
Overview of 9C08052A21R0FKPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A21R0FKPFT
9C08052A21R0FKPFT CAD Models
9C08052A21R0FKPFT Part Data Attributes
|
9C08052A21R0FKPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A21R0FKPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A21R0FKPFT
This table gives cross-reference parts and alternative options found for 9C08052A21R0FKPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A21R0FKPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-21R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A21R0FKPFT vs MC0805-21R0-FB101 |
CR1021R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 9C08052A21R0FKPFT vs CR1021R0F |
RC0805FR-0721RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A21R0FKPFT vs RC0805FR-0721RL |
FWF05FT-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A21R0FKPFT vs FWF05FT-21R0 |
RK73H2AXTED21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A21R0FKPFT vs RK73H2AXTED21R0F |
MC0805-21R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A21R0FKPFT vs MC0805-21R0-FT |
MC0805P-21R0-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A21R0FKPFT vs MC0805P-21R0-FT101 |
NMCR0805FG21R0 | RES,SMT,THICK FILM,21 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A21R0FKPFT vs NMCR0805FG21R0 |
CR21-21R0FL | Fixed Resistor | ASJ Holdings Limited | 9C08052A21R0FKPFT vs CR21-21R0FL |
NMCT0805FT21R0 | RESISTOR, 0.125W, 1%, 100ppm, 21ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A21R0FKPFT vs NMCT0805FT21R0 |