Part Details for NMCR0805FG21R0 by SEI Stackpole Electronics Inc
Overview of NMCR0805FG21R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FG21R0
NMCR0805FG21R0 CAD Models
NMCR0805FG21R0 Part Data Attributes
|
NMCR0805FG21R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FG21R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,21 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FG21R0
This table gives cross-reference parts and alternative options found for NMCR0805FG21R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FG21R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-21R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FG21R0 vs MC0805-21R0-FB101 |
CR1021R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NMCR0805FG21R0 vs CR1021R0F |
RC0805FR-0721RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FG21R0 vs RC0805FR-0721RL |
FWF05FT-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FG21R0 vs FWF05FT-21R0 |
RK73H2AXTED21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG21R0 vs RK73H2AXTED21R0F |
MC0805-21R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FG21R0 vs MC0805-21R0-FT |
MC0805P-21R0-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FG21R0 vs MC0805P-21R0-FT101 |
CR21-21R0FL | Fixed Resistor | ASJ Holdings Limited | NMCR0805FG21R0 vs CR21-21R0FL |
NMCT0805FT21R0 | RESISTOR, 0.125W, 1%, 100ppm, 21ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FG21R0 vs NMCT0805FT21R0 |
RC0805FR-0721RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FG21R0 vs RC0805FR-0721RP |