Part Details for 9C08052A1334FKAFT by YAGEO Corporation
Overview of 9C08052A1334FKAFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1334FKAFT
9C08052A1334FKAFT CAD Models
9C08052A1334FKAFT Part Data Attributes
|
9C08052A1334FKAFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1334FKAFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1334FKAFT
This table gives cross-reference parts and alternative options found for 9C08052A1334FKAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1334FKAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FT-1334 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A1334FKAFT vs FWF05FT-1334 |
RMC1/10K1334FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 9C08052A1334FKAFT vs RMC1/10K1334FBA |
232273461335L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1334FKAFT vs 232273461335L |
RTT051334FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A1334FKAFT vs RTT051334FBA |
9C08052A1334FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A1334FKAFT vs 9C08052A1334FKPF3 |
AF0805FR-131M33L | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1334FKAFT vs AF0805FR-131M33L |
CR0805-8W-1334FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | 9C08052A1334FKAFT vs CR0805-8W-1334FPT-13 |
CR0805-8W-1334FT | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 9C08052A1334FKAFT vs CR0805-8W-1334FT |
9C08052A1334FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1334FKAFT vs 9C08052A1334FKHFT |
PWR10F1334TEW | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A1334FKAFT vs PWR10F1334TEW |