There are no models available for this part yet.
Overview of FWF05FT-1334 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-411C-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. | |
133-411E-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 12 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-411A-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, APP. |
CAD Models for FWF05FT-1334 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FWF05FT-1334 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1330000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FWF
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for FWF05FT-1334
This table gives cross-reference parts and alternative options found for FWF05FT-1334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-1334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1334FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05FT-1334 vs RMC1/10K1334FBA |
232273461335L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-1334 vs 232273461335L |
RTT051334FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FT-1334 vs RTT051334FBA |
9C08052A1334FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FWF05FT-1334 vs 9C08052A1334FKPF3 |
AF0805FR-131M33L | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-1334 vs AF0805FR-131M33L |
CR0805-8W-1334FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05FT-1334 vs CR0805-8W-1334FPT-13 |
9C08052A1334FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FWF05FT-1334 vs 9C08052A1334FKAFT |
CR0805-8W-1334FT | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FWF05FT-1334 vs CR0805-8W-1334FT |
9C08052A1334FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-1334 vs 9C08052A1334FKHFT |
PWR10F1334TEW | Fixed Resistor, 0.125W, 1330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FT-1334 vs PWR10F1334TEW |