9C02017A4422FLPF4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of 9C02017A4422FLPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 9C02017A4422FLPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C02017A4422FLPF4 by YAGEO Corporation

9C02017A4422FLPF4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Resistance
44200 Ω
Resistor Type
FIXED RESISTOR
Series
RC0201
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. 9C02017A4422FLPF4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for 9C02017A4422FLPF4

This table gives cross-reference parts and alternative options found for 9C02017A4422FLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A4422FLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR20GF4422V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group 9C02017A4422FLPF4 vs TSR20GF4422V
CR254422F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation 9C02017A4422FLPF4 vs CR254422F
MC0201L6F4422SE RES,SMT,THICK FILM,44.2K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE SPC Multicomp 9C02017A4422FLPF4 vs MC0201L6F4422SE
232280684423L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 9C02017A4422FLPF4 vs 232280684423L
CR0201AFW-4422GAS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc 9C02017A4422FLPF4 vs CR0201AFW-4422GAS
RC0201FR-1344K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation 9C02017A4422FLPF4 vs RC0201FR-1344K2P
RC0201FR-0744K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation 9C02017A4422FLPF4 vs RC0201FR-0744K2P
CPW05-4422-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited 9C02017A4422FLPF4 vs CPW05-4422-FN
RC0201F4422-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc 9C02017A4422FLPF4 vs RC0201F4422-07-RG70
CR06-4422FB Fixed Resistor, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd 9C02017A4422FLPF4 vs CR06-4422FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C02017A4422FLPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C02017A4422FLPF4 by YAGEO Corporation

  • Please alert me when 9C02017A4422FLPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9C02017A4422FLPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C02017A4422FLPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9C02017A4422FLPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C02017A4422FLPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C02017A4422FLPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: