Part Details for TSR20GF4422V by Tateyama Kagaku Group
Overview of TSR20GF4422V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GF4422V
TSR20GF4422V CAD Models
TSR20GF4422V Part Data Attributes
|
TSR20GF4422V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GF4422V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GF4422V
This table gives cross-reference parts and alternative options found for TSR20GF4422V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GF4422V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR254422F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR20GF4422V vs CR254422F |
MC0201L6F4422SE | RES,SMT,THICK FILM,44.2K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | TSR20GF4422V vs MC0201L6F4422SE |
232280684423L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GF4422V vs 232280684423L |
CR0201AFW-4422GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | TSR20GF4422V vs CR0201AFW-4422GAS |
RC0201FR-1344K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GF4422V vs RC0201FR-1344K2P |
RC0201FR-0744K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GF4422V vs RC0201FR-0744K2P |
CPW05-4422-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GF4422V vs CPW05-4422-FN |
RC0201F4422-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | TSR20GF4422V vs RC0201F4422-07-RG70 |
CR06-4422FB | Fixed Resistor, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | TSR20GF4422V vs CR06-4422FB |
232280664423L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GF4422V vs 232280664423L |