Part Details for 9918013100 by Belden Inc
Overview of 9918013100 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 9918013100
9918013100 CAD Models
9918013100 Part Data Attributes
|
9918013100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
9918013100
Belden Inc
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.01 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Resistance | 0.019 Ω | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 9918013100
This table gives cross-reference parts and alternative options found for 9918013100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9918013100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9918005100 | Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT | Belden Inc | 9918013100 vs 9918005100 |
9918010100 | Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT | Belden Inc | 9918013100 vs 9918010100 |
9918001100 | Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT | Belden Inc | 9918013100 vs 9918001100 |
9918006100 | Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT | Belden Inc | 9918013100 vs 9918006100 |