9918013100
vs
9918010100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BELDEN INC
|
BELDEN INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
CE; CSA; UL
|
CE; CSA; UL
|
Conductor Material |
TINNED COPPER
|
TINNED COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
2.01 mm
|
2.01 mm
|
Insulator Material |
POLYVINYL CHLORIDE
|
POLYVINYL CHLORIDE
|
Length |
30.48 mm
|
30.48 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Resistance |
0.019 Ω
|
0.019 Ω
|
Shielding |
NO
|
NO
|
Stranding |
16X30
|
16X30
|
Wire Gauge |
18 AWG
|
18 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 9918013100 with alternatives
Compare 9918010100 with alternatives