9918001100
Belden Inc
Description: Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT

Overview of 9918001100 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 9918001100 by Belden Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9918001100 by Belden Inc

9918001100
Belden Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BELDEN INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Approvals
CE; CSA; UL
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Diameter
2.01 mm
Insulator Material
POLYVINYL CHLORIDE
Length
30.48 mm
Number of Conductors
1
Operating Temperature-Max
105 °C
Rated Current
20 A
Rated Voltage
300 V
Resistance
0.019 Ω
Shielding
NO
Stranding
16X30
Wire Gauge
18 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 9918001100
    Belden Inc
    Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT
    VS

Alternate Parts for 9918001100

This table gives cross-reference parts and alternative options found for 9918001100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9918001100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9918006100 Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT Belden Inc 9918001100 vs 9918006100
9918002100 Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT Belden Inc 9918001100 vs 9918002100
9918008100 Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT Belden Inc 9918001100 vs 9918008100
9918010100 Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT Belden Inc 9918001100 vs 9918010100
9918013100 Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable, ROHS COMPLIANT Belden Inc 9918001100 vs 9918013100

Related Parts for 9918001100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9918001100 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9918001100 by Belden Inc

  • Please alert me when 9918001100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9918001100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9918001100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9918001100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9918001100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9918001100 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: