There are no models available for this part yet.
Overview of 98464-F61-18ULF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-F61-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle | |
98464-S61-18ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 18 Positions | |
98464-G61-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98464-F61-18ULF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG98464-F61-18ULF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$1.0411 / $1.0941 | Buy Now | |
DISTI #
BRG98464-F61-18ULF
|
Interstate Connecting Components | MINITEK | 0 |
|
$1.0411 / $1.0941 | Buy Now |
CAD Models for 98464-F61-18ULF by Amphenol FCi
Part Data Attributes for 98464-F61-18ULF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TUBE PKG,ROHS COMPLIANT
|
Body Breadth
|
0.24 inch
|
Body Length
|
0.764 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.7514 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
CREAM
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.098 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 98464-F61-18ULF
This table gives cross-reference parts and alternative options found for 98464-F61-18ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-F61-18ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-F61-18ULF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 98464-F61-18ULF vs 98464-F61-18ULF |
Related Parts for 98464-F61-18ULF
-
HFW15S-2STAE1LFHeaders and Edge Type Connectors
-
URZ1E102MHDFixed Capacitors
-
AT0603BRD07150KLFixed Resistors
-
STTH1R06ARectifier Diodes
-
SRU1038-331YFixed Inductors
-
MK22FN1M0AVLQ12Microcontrollers
-
48404-0003Telecom and Datacom Connectors
-
IRF3805STRLPBFPower Field-Effect Transistors
-
BLM31PG121SN1Data Line Filters