Part Details for 98464-F61B20U by Amphenol FCi
Overview of 98464-F61B20U by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-G61-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-22LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Right Angle |
Part Details for 98464-F61B20U
98464-F61B20U CAD Models
98464-F61B20U Part Data Attributes
|
98464-F61B20U
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98464-F61B20U
Amphenol FCi
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e0 | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98464-F61B20U
This table gives cross-reference parts and alternative options found for 98464-F61B20U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-F61B20U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98464-T61B20-LF | Amphenol FCi | Check for Price | TWO PART BOARD CONNECTOR | 98464-F61B20U vs 98464-T61B20-LF |
98464-F61B20-LF | Amphenol FCi | Check for Price | TWO PART BOARD CONNECTOR | 98464-F61B20U vs 98464-F61B20-LF |
98464-G61-20LF | Amphenol FCi | $1.7344 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 98464-F61B20U vs 98464-G61-20LF |
98464-G61B20 | Amphenol Communications Solutions | Check for Price | Board Connector, | 98464-F61B20U vs 98464-G61B20 |
98464-S61-20 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98464-F61B20U vs 98464-S61-20 |
98464-T61-20ULF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98464-F61B20U vs 98464-T61-20ULF |
98464-S61-20LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 98464-F61B20U vs 98464-S61-20LF |
98464-S61-20U | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98464-F61B20U vs 98464-S61-20U |
98464-S61B20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 98464-F61B20U vs 98464-S61B20LF |
98464-G61B20ULF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 98464-F61B20U vs 98464-G61B20ULF |