Part Details for 98414-F08-08LF by Amphenol Communications Solutions
Overview of 98414-F08-08LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98414-F08-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0362
|
Newark | Minitek Schrouded Header/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 98414-F08-08LF Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
98414-F08-08LF-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 2400 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7614 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 300 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $1.4000 | Buy Now |
DISTI #
COREC31365
|
Rutronik | 08P SHROUDED HEADER RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bag |
Stock DE - 18778 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5126 | Buy Now |
Part Details for 98414-F08-08LF
98414-F08-08LF CAD Models
98414-F08-08LF Part Data Attributes
|
98414-F08-08LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98414-F08-08LF
Amphenol Communications Solutions
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98414-F08-08LF
This table gives cross-reference parts and alternative options found for 98414-F08-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-F08-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-G61-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 98414-F08-08LF vs 98423-G61-04 |
87833-0832 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 98414-F08-08LF vs 87833-0832 |
98423-G61-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 98414-F08-08LF vs 98423-G61-04ULF |
87759-0814 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 98414-F08-08LF vs 87759-0814 |
10078995-G02-08ALF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 98414-F08-08LF vs 10078995-G02-08ALF |
98464-G61-08ULF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 98414-F08-08LF vs 98464-G61-08ULF |
10078995-G01-08ULF | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 98414-F08-08LF vs 10078995-G01-08ULF |
87759-0874 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 98414-F08-08LF vs 87759-0874 |
98423-G61-04ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98414-F08-08LF vs 98423-G61-04ULF |
98424-F52-08ALF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98414-F08-08LF vs 98424-F52-08ALF |