-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8775
|
Newark | Connector, Header, 8Pos, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87759 Series Rohs Compliant: Yes |Molex 87759-0814 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 815 |
|
$0.9880 / $1.3600 | Buy Now |
DISTI #
0877590814
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877590814) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Container: Tube | 0 |
|
$0.8435 / $1.0206 | Buy Now |
DISTI #
01AH8775
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Bulk (Alt: 01AH8775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 582 Partner Stock |
|
$0.9510 / $1.3000 | Buy Now |
DISTI #
538-87759-0814
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid HdrSMT D/R W/O Cap.38AuLF 8Ckt RoHS: Compliant | 2304 |
|
$0.7610 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
65 Partner Stock |
|
$0.6800 / $1.0010 | Buy Now |
DISTI #
77306291
|
Verical | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 198 Package Multiple: 66 | Americas - 1056 |
|
$0.6613 / $0.7667 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
65 Partner Stock |
|
$0.6800 / $1.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-0814
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-0814
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-0814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-0814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87267-0814 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 87759-0814 vs 87267-0814 |