There are no models available for this part yet.
Overview of 983-ZD/04 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 983-ZD/04 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513767
|
RS | Screw and Tab Connectors for Printed Circuit Boards | WECO 983-ZD/04 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.2500 | RFQ | |
Onlinecomponents.com | PCB Mount Barrier Strip - 4 pole - 10mm Pitch - 20-12 AWG RoHS: Compliant | 0 |
|
$1.8400 / $2.2900 | Buy Now | ||
LCSC | Tin 1x4P 4 1 10mm -40+100 24A 500V Gray 1218 Straight Needle Brass 0.752.5 Barrier Terminal Blocks ROHS | 90 |
|
$1.1325 / $1.7778 | Buy Now |
CAD Models for 983-ZD/04 by WECO Electrical Connectors
Part Data Attributes for 983-ZD/04 by WECO Electrical Connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WECO ELECTRICAL CONNECTORS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-2, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 983-ZD/04
This table gives cross-reference parts and alternative options found for 983-ZD/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 983-ZD/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FF040909 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 983-ZD/04 vs SSB6FF040909 |
70R84-50 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 983-ZD/04 vs 70R84-50 |
RSB6VM04120427 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 983-ZD/04 vs RSB6VM04120427 |
RSB6SP04150914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 983-ZD/04 vs RSB6SP04150914NN |
70R54-V | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 983-ZD/04 vs 70R54-V |
SSB6CG040703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 983-ZD/04 vs SSB6CG040703 |
RSB6SP04130916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 983-ZD/04 vs RSB6SP04130916NN |
RSB6SM04160916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 983-ZD/04 vs RSB6SM04160916NN |
DG128-7.5-04P-14-00A(H) | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 983-ZD/04 vs DG128-7.5-04P-14-00A(H) |
RSB6SM04140918NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 983-ZD/04 vs RSB6SM04140918NN |