Part Details for 97ULP877BHLF by Integrated Device Technology Inc
Overview of 97ULP877BHLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
97ULP877BHLF | Renesas Electronics Corporation | 1.8V Low-Power Wide-Range Frequency Clock Driver | |
97ULP877BHLFT | Renesas Electronics Corporation | 1.8V Low-Power Wide-Range Frequency Clock Driver |
Price & Stock for 97ULP877BHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7548 |
|
RFQ |
Part Details for 97ULP877BHLF
97ULP877BHLF CAD Models
97ULP877BHLF Part Data Attributes
|
97ULP877BHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
97ULP877BHLF
Integrated Device Technology Inc
CABGA-52, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | GREEN, PLASTIC, MO-205, MO-225, FBGA-52 | |
Pin Count | 52 | |
Manufacturer Package Code | BVG52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 97ULP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for 97ULP877BHLF
This table gives cross-reference parts and alternative options found for 97ULP877BHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97ULP877BHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPUA877ABVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, VFBGA-52 | Integrated Device Technology Inc | 97ULP877BHLF vs IDTCSPUA877ABVG8 |
ICS97ULP877BHLF | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | 97ULP877BHLF vs ICS97ULP877BHLF |
98ULPA877AHI-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, M0-225, VFBGA-52 | Integrated Device Technology Inc | 97ULP877BHLF vs 98ULPA877AHI-T |
ICS98ULPA877AHLF | PLL Based Clock Driver | Renesas Electronics Corporation | 97ULP877BHLF vs ICS98ULPA877AHLF |
ICS97ULP877BHLF | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, PLASTIC, MO-205, MO-225, FBGA-52 | Integrated Device Technology Inc | 97ULP877BHLF vs ICS97ULP877BHLF |
98ULPA877AHLF-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, ROHS COMPLIANT, PLASTIC, MO-205, M0-225, VFBGA-52 | Integrated Device Technology Inc | 97ULP877BHLF vs 98ULPA877AHLF-T |
98ULPA877AH | CABGA-52, Tray | Integrated Device Technology Inc | 97ULP877BHLF vs 98ULPA877AH |
IDTCSPUA877ABVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | Renesas Electronics Corporation | 97ULP877BHLF vs IDTCSPUA877ABVG |
ICS97ULP877BH | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, FBGA-52 | Integrated Device Technology Inc | 97ULP877BHLF vs ICS97ULP877BH |
ICS98ULPA877AHILF-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | 97ULP877BHLF vs ICS98ULPA877AHILF-T |