There are no models available for this part yet.
Overview of 97-12640-01 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2HP 4S 2HP | |
10106126-4006004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. | |
10106126-40060K1LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. |
Price & Stock for 97-12640-01 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIN97-12640-01
|
Interstate Connecting Components | RIBBON CONN-64 POS PLUG | 0 |
|
Buy Now |
CAD Models for 97-12640-01 by Cinch Connectivity Solutions
Part Data Attributes for 97-12640-01 by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
SUPERIBBON, PANEL MOUNTABLE
|
Body Depth
|
0.525 inch
|
Body Length
|
3.875 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
DUAL PRONG
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.5854 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.085 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA, UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
.556 N
|
Alternate Parts for 97-12640-01
This table gives cross-reference parts and alternative options found for 97-12640-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-12640-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-12640-01A | Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | 97-12640-01 vs 97-12640-01A |
97-3264-01 | Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, Plug | Cinch Connectivity Solutions | 97-12640-01 vs 97-3264-01 |