Part Details for 97-12640-01A by Cinch Connectivity Solutions
Overview of 97-12640-01A by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2HP 4S 2HP | |
10106126-4006004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. | |
10106126-40060K1LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. |
Price & Stock for 97-12640-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-971264001A
|
Mouser Electronics | D-Sub Micro-D Connectors 64P PNL MT PLUG 4-40 IDC W/ LATCH 30Au/Ni | 0 |
|
$5.3800 | Order Now |
Part Details for 97-12640-01A
97-12640-01A CAD Models
97-12640-01A Part Data Attributes
|
97-12640-01A
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-12640-01A
Cinch Connectivity Solutions
Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SUPERIBBON, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 97-12640-01A
This table gives cross-reference parts and alternative options found for 97-12640-01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-12640-01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3264-01 | Telecom and Datacom Connector, 64 Contact(s), Male, IDC Terminal, Plug | Cinch Connectivity Solutions | 97-12640-01A vs 97-3264-01 |