Part Details for 96S02PCQR by Texas Instruments
Overview of 96S02PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 96S02PCQR
96S02PCQR CAD Models
96S02PCQR Part Data Attributes
|
96S02PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
96S02PCQR
Texas Instruments
96S02PCQR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 96S02PCQR
This table gives cross-reference parts and alternative options found for 96S02PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96S02PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
96S02DM | 96S02DM | Texas Instruments | 96S02PCQR vs 96S02DM |
96S02PCQR | IC,MONOSTABLE MULTIVIBRATOR,S-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | 96S02PCQR vs 96S02PCQR |
96S02DC | 96S02DC | Texas Instruments | 96S02PCQR vs 96S02DC |
96S02PC | Monostable Multivibrator, TTL, PDIP16, | Fairchild Semiconductor Corporation | 96S02PCQR vs 96S02PC |
96S02DC | Monostable Multivibrator, TTL, CDIP16, | Fairchild Semiconductor Corporation | 96S02PCQR vs 96S02DC |
96S02PC | IC,MONOSTABLE MULTIVIBRATOR,S-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | 96S02PCQR vs 96S02PC |
96S02DCQM | Monostable Multivibrator, TTL, CDIP16, | Fairchild Semiconductor Corporation | 96S02PCQR vs 96S02DCQM |