Part Details for N8T20N by YAGEO Corporation
Overview of N8T20N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for N8T20N
N8T20N CAD Models
N8T20N Part Data Attributes
|
N8T20N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N8T20N
YAGEO Corporation
Monostable Multivibrator, 8T Series, 1-Func, Bipolar, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRIGGERS ON POSITIVE AND/OR TRANSITIONS | |
Family | 8T | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 8 MHz |
Alternate Parts for N8T20N
This table gives cross-reference parts and alternative options found for N8T20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
96S02DMQB | Monostable Multivibrator, S Series, 1-Func, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | N8T20N vs 96S02DMQB |
96S02DC | Monostable Multivibrator | Rochester Electronics LLC | N8T20N vs 96S02DC |