Datasheets
966-4R0E-23J by: Amphenol Corporation

Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Part Details for 966-4R0E-23J by Amphenol Corporation

Overview of 966-4R0E-23J by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9514R0E20H Amphenol Communications Solutions XCede, High speed backplane connectors, 4-Pair, 8 Position, Right Polarizing c.

Part Details for 966-4R0E-23J

966-4R0E-23J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

966-4R0E-23J Part Data Attributes

966-4R0E-23J Amphenol Corporation
Buy Now Datasheet
Compare Parts:
966-4R0E-23J Amphenol Corporation Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PANEL MOUNTABLE, POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 8
Option GENERAL PURPOSE
Termination Type PRESS FIT
Total Number of Contacts 128

Alternate Parts for 966-4R0E-23J

This table gives cross-reference parts and alternative options found for 966-4R0E-23J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966-4R0E-23J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
966-4P0E-52J Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4R0E-23J vs 966-4P0E-52J
966-4H0E-32H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4R0E-23J vs 966-4H0E-32H
966-4Y0E-32G Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4R0E-23J vs 966-4Y0E-32G
966-4B0E-53G Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4R0E-23J vs 966-4B0E-53G
966-4S0E-53F Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4R0E-23J vs 966-4S0E-53F
966-4C0E-22J Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4R0E-23J vs 966-4C0E-22J
HM2P95PDG1K0Z1 Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 966-4R0E-23J vs HM2P95PDG1K0Z1
966-4H0E-62H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4R0E-23J vs 966-4H0E-62H
966-4E0E-72H Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation 966-4R0E-23J vs 966-4E0E-72H
966-4Z0E-43G Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol Corporation 966-4R0E-23J vs 966-4Z0E-43G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 966-4R0E-23J by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 966-4R0E-23J by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 966-4R0E-23J would you like to use for your alert(s)?
  • Please alert me when 966-4R0E-23J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 966-4R0E-23J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 966-4R0E-23J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 966-4R0E-23J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 966-4R0E-23J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 966-4R0E-23J by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: