Part Details for 9614DM by Fairchild Semiconductor Corporation
Overview of 9614DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9614DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 10 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 51 |
|
$7.0000 / $15.0000 | Buy Now |
Part Details for 9614DM
9614DM CAD Models
9614DM Part Data Attributes:
|
9614DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9614DM
Fairchild Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.4945 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.6 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for 9614DM
This table gives cross-reference parts and alternative options found for 9614DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9614DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75113N | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | 9614DM vs SN75113N |
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | 9614DM vs SN75121N |
SN75114N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | 9614DM vs SN75114N-10 |
N8T23D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | 9614DM vs N8T23D-00 |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 9614DM vs SN55114N |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | 9614DM vs SN75113D-00 |
9615DMQB | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Fairchild Semiconductor Corporation | 9614DM vs 9615DMQB |
SN75113NE4 | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | 9614DM vs SN75113NE4 |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | 9614DM vs SN75123N-10 |
SN75124D | Triple Line Receiver 16-SOIC 0 to 70 | Texas Instruments | 9614DM vs SN75124D |