Part Details for 9602DMQB by National Semiconductor Corporation
Overview of 9602DMQB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9602DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP | 8 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP | 1 |
|
$12.6000 | Buy Now |
Part Details for 9602DMQB
9602DMQB CAD Models
9602DMQB Part Data Attributes
|
9602DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9602DMQB
National Semiconductor Corporation
IC 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 90NS @ REXT = 5K OHM & CEXT = 0; REXT = 5K - 25K OHM | |
Family | 96 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 9602DMQB
This table gives cross-reference parts and alternative options found for 9602DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9602DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01205BEA | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | 9602DMQB vs M38510/01205BEA |
M38510/01205BEA | IC 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | 9602DMQB vs M38510/01205BEA |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | 9602DMQB vs M38510/01205BEX |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | 9602DMQB vs M38510/01205BEX |
N9602B | 9602 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | 9602DMQB vs N9602B |
N9602F | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | 9602DMQB vs N9602F |
9602DMQB | IC 9602 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | Texas Instruments | 9602DMQB vs 9602DMQB |
DM9602N | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 9602DMQB vs DM9602N |
M38510/01205BEX | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | 9602DMQB vs M38510/01205BEX |
N9602B | Prescaler/Multivibrator, 9602 Series, 2-Func, PDIP16 | Signetics | 9602DMQB vs N9602B |