Part Details for DM9602N by Texas Instruments
Overview of DM9602N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM9602N
DM9602N CAD Models
DM9602N Part Data Attributes
|
DM9602N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM9602N
Texas Instruments
96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 9602 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM9602N
This table gives cross-reference parts and alternative options found for DM9602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | DM9602N vs M38510/01205BEX |
S9602F | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | DM9602N vs S9602F |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | DM9602N vs M38510/01205BEX |
N9602B | 9602 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | DM9602N vs N9602B |
M38510/01205BEA | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | DM9602N vs M38510/01205BEA |
N9602F | Monostable Multivibrator, TTL, CDIP16 | Philips Semiconductors | DM9602N vs N9602F |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | DM9602N vs M38510/01205BEX |
N9602B | Prescaler/Multivibrator, 9602 Series, 2-Func, PDIP16 | Signetics | DM9602N vs N9602B |
9602DMQB | IC 9602 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | Texas Instruments | DM9602N vs 9602DMQB |
9602DMQB | Monostable Multivibrator | AMD | DM9602N vs 9602DMQB |