Part Details for 9595444502 by Fair-Rite Products Corp
Overview of 9595444502 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595444502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4092
|
Newark | 95 Etd Core Set/Carton |Fair-Rite 9595444502 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0400 | Buy Now |
DISTI #
1934-1616-ND
|
DigiKey | FERRITE CORE ETD 95 SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
228 In Stock |
|
$2.1313 / $3.7300 | Buy Now |
DISTI #
623-9595444502
|
Mouser Electronics | Ferrite Cores & Accessories 95 ETD Core ETD44 Ind 5100 nH 25% TOL RoHS: Compliant | 72 |
|
$2.1300 / $3.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $3.3600 | Buy Now |