Part Details for 9595354202 by Fair-Rite Products Corp
Overview of 9595354202 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595354202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4088
|
Newark | 95 Eer Core Set Carton |Fair-Rite 9595354202 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
1934-1615-ND
|
DigiKey | FERRITE CORE EER 95 SET Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
159 In Stock |
|
$1.4575 / $3.3100 | Buy Now |
DISTI #
623-9595354202
|
Mouser Electronics | Ferrite Cores & Accessories 95 EER Core EER35/42 Ind 3200 nH 25% TOL RoHS: Compliant | 220 |
|
$1.6700 / $3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.3300 | Buy Now |