Part Details for 9595282802 by Fair-Rite Products Corp
Overview of 9595282802 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595282802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4084
|
Newark | 95 Eer Core Set/Carton |Fair-Rite 9595282802 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 / $1.1400 | Buy Now |
DISTI #
1934-9595282802-ND
|
DigiKey | FERRITE CORE EER 95 SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
160 In Stock |
|
$0.8037 / $1.6800 | Buy Now |
DISTI #
623-9595282802
|
Mouser Electronics | Ferrite Cores & Accessories 95 EER Core EER28/28 Ind 3500 nH 25% TOL RoHS: Compliant | 542 |
|
$0.8030 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7990 / $1.2660 | Buy Now |