Part Details for 9595261802 by Fair-Rite Products Corp
Overview of 9595261802 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595261802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4083
|
Newark | 95 Eer Core Set/Carton |Fair-Rite 9595261802 Min Qty: 2352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.5760 | Buy Now |
DISTI #
9595261802-ND
|
DigiKey | FERRITE CORE EER 95 SET Min Qty: 2352 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
623-9595261802
|
Mouser Electronics | Ferrite Cores & Accessories 95 EER Core EER25.5 Ind 2200 nH 25% TOL RoHS: Compliant | 1149 |
|
$0.4700 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5160 / $0.7520 | Buy Now |